Technical documents
Specifications
Brand
CaterpillarGender
Men
Shoe Size UK
11
Shoe Size US
11
Type
Ankle Boots
Colour
Honey
Closure Type
Lace Up
Midsole Type
EASE
Upper Material
Leather
Country of Origin
Bangladesh
Product details
Cat Electric 6 Safety Boots
These industrial work boots from Cat combine comfort with strength. Flexible for use in any working environments, these heavy duty Electric 6 safety boots are ideal for industrial environments.
These safety boots comply with the basic SB safety requirements and additionally feature heat-resistant soles, as well as slip resistance (SRA) as per EN 20345.
Features & Benefits
Full grain leather upper
Slip-resistant and hard-wearing
200 joule steel toecap
Removable EVA insole
Typical Applications
Industrial environments
Equipment operators
Construction
Manufacturing operations
Trades people
Caterpillar Industrial Footware
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
CaterpillarGender
Men
Shoe Size UK
11
Shoe Size US
11
Type
Ankle Boots
Colour
Honey
Closure Type
Lace Up
Midsole Type
EASE
Upper Material
Leather
Country of Origin
Bangladesh
Product details
Cat Electric 6 Safety Boots
These industrial work boots from Cat combine comfort with strength. Flexible for use in any working environments, these heavy duty Electric 6 safety boots are ideal for industrial environments.
These safety boots comply with the basic SB safety requirements and additionally feature heat-resistant soles, as well as slip resistance (SRA) as per EN 20345.
Features & Benefits
Full grain leather upper
Slip-resistant and hard-wearing
200 joule steel toecap
Removable EVA insole
Typical Applications
Industrial environments
Equipment operators
Construction
Manufacturing operations
Trades people