Cavotec Nylon Cable Trunking Bracket, 185 x 78mm, Open Link

RS Stock No.: 214-3828Brand: CavotecManufacturers Part No.: AG700K
View all in Cable Trunking Accessories

Technical documents

Specifications

Brand

Cavotec

Trunking Accessory Type

End Bracket

Material

Nylon

Width

78mm

Height

185mm

Dimensions

185 x 78mm

Series

Open Link

Product details

Fully Enclosed Open Link - Single Sided - End Brackets

End brackets for attaching the chain trunking to equipment; supplied in sets of two

Chain Link Trunking

Lightweight nylon chain link trunking for protection of machine service components such as cables, pneumatic and hydraulic pipes when used in robotics and other applications where services are required to move with the movement of the machinery. The chain may be used in ambient temperatures between -25°C and +125°C and is durable against harsh corrosive environments as found in refineries and machine applications, or areas where chemical fumes, refrigeration fluids, lubricating oils and solvents are present.,For all types the connecting pivot pins may be removed facilitating assembly of different size lengths. Mounting brackets are available seperately, brackets are supplied in sets of two. Brackets for Double Sided Trunking supplied with tie wraps.,All types of chain link trunking are supplied in approx. one metre lengths.

You may be interested in
View all in Cable Trunking Accessories

Stock information temporarily unavailable.

P.O.A.

Cavotec Nylon Cable Trunking Bracket, 185 x 78mm, Open Link

P.O.A.

Cavotec Nylon Cable Trunking Bracket, 185 x 78mm, Open Link

Stock information temporarily unavailable.

quantityUnit price
1 - 9P.O.A.
10 - 24P.O.A.
25+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Cavotec

Trunking Accessory Type

End Bracket

Material

Nylon

Width

78mm

Height

185mm

Dimensions

185 x 78mm

Series

Open Link

Product details

Fully Enclosed Open Link - Single Sided - End Brackets

End brackets for attaching the chain trunking to equipment; supplied in sets of two

Chain Link Trunking

Lightweight nylon chain link trunking for protection of machine service components such as cables, pneumatic and hydraulic pipes when used in robotics and other applications where services are required to move with the movement of the machinery. The chain may be used in ambient temperatures between -25°C and +125°C and is durable against harsh corrosive environments as found in refineries and machine applications, or areas where chemical fumes, refrigeration fluids, lubricating oils and solvents are present.,For all types the connecting pivot pins may be removed facilitating assembly of different size lengths. Mounting brackets are available seperately, brackets are supplied in sets of two. Brackets for Double Sided Trunking supplied with tie wraps.,All types of chain link trunking are supplied in approx. one metre lengths.

You may be interested in