Cavotec Nylon Cable Trunking Bracket, 31 x 15mm, Closed Link
Technical documents
Specifications
Brand
CavotecTrunking Accessory Type
End Bracket
Material
Nylon
Width
15mm
Height
31mm
Dimensions
31 x 15mm
Series
Closed Link
Product details
Chain Link Trunking
Lightweight nylon chain link trunking for protection of machine service components such as cables, pneumatic and hydraulic pipes when used in robotics and other applications where services are required to move with the movement of the machinery. The chain may be used in ambient temperatures between -25°C and +125°C and is durable against harsh corrosive environments as found in refineries and machine applications, or areas where chemical fumes, refrigeration fluids, lubricating oils and solvents are present.,For all types the connecting pivot pins may be removed facilitating assembly of different size lengths. Mounting brackets are available seperately, brackets are supplied in sets of two. Brackets for Double Sided Trunking supplied with tie wraps.,All types of chain link trunking are supplied in approx. one metre lengths.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
CavotecTrunking Accessory Type
End Bracket
Material
Nylon
Width
15mm
Height
31mm
Dimensions
31 x 15mm
Series
Closed Link
Product details
Chain Link Trunking
Lightweight nylon chain link trunking for protection of machine service components such as cables, pneumatic and hydraulic pipes when used in robotics and other applications where services are required to move with the movement of the machinery. The chain may be used in ambient temperatures between -25°C and +125°C and is durable against harsh corrosive environments as found in refineries and machine applications, or areas where chemical fumes, refrigeration fluids, lubricating oils and solvents are present.,For all types the connecting pivot pins may be removed facilitating assembly of different size lengths. Mounting brackets are available seperately, brackets are supplied in sets of two. Brackets for Double Sided Trunking supplied with tie wraps.,All types of chain link trunking are supplied in approx. one metre lengths.