Technical Documents
Specifications
Brand
CavotecTrunking Accessory Type
Bracket
Material
Zinc Plated Steel
Width
30mm
Height
54mm
Dimensions
54 x 30mm
Series
Open Link
Product Details
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 9 | P.O.A. |
| 10 - 24 | P.O.A. |
| 25+ | P.O.A. |
Technical Documents
Specifications
Brand
CavotecTrunking Accessory Type
Bracket
Material
Zinc Plated Steel
Width
30mm
Height
54mm
Dimensions
54 x 30mm
Series
Open Link
Product Details