Cavotec Cable Chain, W74 mm x D45mm, L1m, 100 mm Min. Bend Radius, Plastic

RS Stock No.: 123-361Brand: CavotecManufacturers Part No.: SR355046
View all in Cable Trunking

Technical documents

Specifications

Brand

Cavotec

Width

74 mm

Depth

45mm

Trunking/Chain Type

Cable Chain

Material

Plastic

Length

1m

Minimum Bend Radius

100 mm

P.O.A.

Cavotec Cable Chain, W74 mm x D45mm, L1m, 100 mm Min. Bend Radius, Plastic

P.O.A.

Cavotec Cable Chain, W74 mm x D45mm, L1m, 100 mm Min. Bend Radius, Plastic

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 9P.O.A.
10 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Brand

Cavotec

Width

74 mm

Depth

45mm

Trunking/Chain Type

Cable Chain

Material

Plastic

Length

1m

Minimum Bend Radius

100 mm