Cavotec Cable Chain, W82 mm x D35mm, L1m, 100 mm Min. Bend Radius, Plastic
Technical documents
Specifications
Brand
CavotecWidth
82 mm
Depth
35mm
Trunking/Chain Type
Cable Chain
Material
Plastic
Length
1m
Minimum Bend Radius
100 mm
You may be interested in
P.O.A.
Cavotec Cable Chain, W82 mm x D35mm, L1m, 100 mm Min. Bend Radius, Plastic
1
P.O.A.
Cavotec Cable Chain, W82 mm x D35mm, L1m, 100 mm Min. Bend Radius, Plastic
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 9 | P.O.A. |
| 10 - 24 | P.O.A. |
| 25+ | P.O.A. |
You may be interested in
Technical documents
Specifications
Brand
CavotecWidth
82 mm
Depth
35mm
Trunking/Chain Type
Cable Chain
Material
Plastic
Length
1m
Minimum Bend Radius
100 mm
You may be interested in