CEJN Brass, Steel Male Pneumatic Quick Connect Coupling, 10mm Hose Barb

RS Stock No.: 498-268Brand: CEJNManufacturers Part No.: 103101004
brand-logo

Technical documents

Specifications

Brand

CEJN

Coupling Gender

Male

Coupling Type

Quick Connect Coupling Socket

Manufacturer Series

310

Connection Type

Hose Barb

Hose Barb Connection

10mm

Material

Brass, Steel

Maximum Operating Pressure

16 bar

Finish

Zinc Plated

Minimum Operating Temperature

-20°C

Seal Material

Nitrile Rubber

Maximum Operating Temperature

+100°C

Country of Origin

Sweden

P.O.A.

CEJN Brass, Steel Male Pneumatic Quick Connect Coupling, 10mm Hose Barb

P.O.A.

CEJN Brass, Steel Male Pneumatic Quick Connect Coupling, 10mm Hose Barb

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

CEJN

Coupling Gender

Male

Coupling Type

Quick Connect Coupling Socket

Manufacturer Series

310

Connection Type

Hose Barb

Hose Barb Connection

10mm

Material

Brass, Steel

Maximum Operating Pressure

16 bar

Finish

Zinc Plated

Minimum Operating Temperature

-20°C

Seal Material

Nitrile Rubber

Maximum Operating Temperature

+100°C

Country of Origin

Sweden