Technical documents
Specifications
Brand
CEJNCoupling Gender
Male
Manufacturer Series
315
Connection Type
Hose Barb
Hose Barb Connection
10mm
Material
Brass, Steel
Maximum Operating Pressure
16 bar
Finish
Zinc Plated
Minimum Operating Temperature
-20°C
Seal Material
Nitrile Rubber
Maximum Operating Temperature
+100°C
Country of Origin
Sweden
P.O.A.
CEJN Brass, Steel Male Pneumatic Quick Connect Coupling, 10mm Hose Barb
1
P.O.A.
CEJN Brass, Steel Male Pneumatic Quick Connect Coupling, 10mm Hose Barb
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 14 | P.O.A. |
| 15 - 24 | P.O.A. |
| 25+ | P.O.A. |
Technical documents
Specifications
Brand
CEJNCoupling Gender
Male
Manufacturer Series
315
Connection Type
Hose Barb
Hose Barb Connection
10mm
Material
Brass, Steel
Maximum Operating Pressure
16 bar
Finish
Zinc Plated
Minimum Operating Temperature
-20°C
Seal Material
Nitrile Rubber
Maximum Operating Temperature
+100°C
Country of Origin
Sweden
