Technical documents
Specifications
Brand
CEJNThreaded Connection
R 1/4 Male
Coupling Gender
Male
Thread Size
1/4in
Coupling Type
Quick Connect Coupling Socket
Manufacturer Series
320
Connection Type
Threaded
Material
Brass, Steel
Thread Gender
Male
Thread Standard
R
Maximum Operating Pressure
16 bar
Finish
Zinc Plated
Seal Material
Nitrile Rubber
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+100°C
Country of Origin
Sweden
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 14 | P.O.A. |
| 15 - 24 | P.O.A. |
| 25+ | P.O.A. |
Technical documents
Specifications
Brand
CEJNThreaded Connection
R 1/4 Male
Coupling Gender
Male
Thread Size
1/4in
Coupling Type
Quick Connect Coupling Socket
Manufacturer Series
320
Connection Type
Threaded
Material
Brass, Steel
Thread Gender
Male
Thread Standard
R
Maximum Operating Pressure
16 bar
Finish
Zinc Plated
Seal Material
Nitrile Rubber
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+100°C
Country of Origin
Sweden
