CEJN Brass, Steel Male Pneumatic Quick Connect Coupling, R 3/8 Male Threaded

RS Stock No.: 497-861Brand: CEJNManufacturers Part No.: 103203154
brand-logo

Technical documents

Specifications

Brand

CEJN

Threaded Connection

R 3/8 Male

Coupling Gender

Male

Thread Size

3/8in

Coupling Type

Quick Connect Coupling Socket

Manufacturer Series

320

Connection Type

Threaded

Material

Brass, Steel

Thread Gender

Male

Thread Standard

R

Maximum Operating Pressure

16 bar

Finish

Zinc Plated

Minimum Operating Temperature

-20°C

Seal Material

Nitrile Rubber

Maximum Operating Temperature

+80°C

Country of Origin

Sweden

P.O.A.

CEJN Brass, Steel Male Pneumatic Quick Connect Coupling, R 3/8 Male Threaded

P.O.A.

CEJN Brass, Steel Male Pneumatic Quick Connect Coupling, R 3/8 Male Threaded

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

CEJN

Threaded Connection

R 3/8 Male

Coupling Gender

Male

Thread Size

3/8in

Coupling Type

Quick Connect Coupling Socket

Manufacturer Series

320

Connection Type

Threaded

Material

Brass, Steel

Thread Gender

Male

Thread Standard

R

Maximum Operating Pressure

16 bar

Finish

Zinc Plated

Minimum Operating Temperature

-20°C

Seal Material

Nitrile Rubber

Maximum Operating Temperature

+80°C

Country of Origin

Sweden