CEL 1.75mm Orange ABS 3D Printer Filament, 600g

RS Stock No.: 903-1359Brand: CELManufacturers Part No.: RBX-ABS-OR023
brand-logo
View all in 3D Printing Materials

Technical documents

Specifications

Brand

CEL

Printing Technology

FDM

Machine Specific

Yes

Colour

Orange

For Use With

Robox

Weight

600g

Diameter

1.75mm

Printing Material

ABS

Country of Origin

China

View all in 3D Printing Materials

Stock information temporarily unavailable.

P.O.A.

CEL 1.75mm Orange ABS 3D Printer Filament, 600g

P.O.A.

CEL 1.75mm Orange ABS 3D Printer Filament, 600g

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

CEL

Printing Technology

FDM

Machine Specific

Yes

Colour

Orange

For Use With

Robox

Weight

600g

Diameter

1.75mm

Printing Material

ABS

Country of Origin

China