Celduc Solid State Relay, 40 A Load, Chassis Mount, 110 V dc Load, 32 V dc Control

RS Stock No.: 666-4391Brand: CelducManufacturers Part No.: SOM040200
brand-logo
View all in Solid State Relays

Technical documents

Specifications

Brand

Celduc

Maximum Load Current

40 A

Mounting Type

Chassis Mount

Maximum Load Voltage

110 V dc

Minimum Load Voltage

5 V dc

Minimum Control Voltage

3.5 V dc

Maximum Control Voltage

32 V dc

Control Voltage Range

3.5 → 32 V dc

Terminal Type

Screw

Output Device

MOSFET

Load Voltage Range

5 → 110V dc

Dimensions

45 x 58.5 x 30mm

Depth

58.5mm

Height

30mm

Length

45mm

Operating Temperature Range

-25 → +90°C

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+90°C

Country of Origin

France

Product details

MOSFET technology solid state relays

MOSFET technology solid state relays for switching on continuous voltage.
Very low on-state resistance.
Very low control consumption.
No conducted or radiated interference.
Control input protected against reverse polarity.
Protection index: IP20.

Standards

IEC 60947-1

DC Switching

Stock information temporarily unavailable.

P.O.A.

Celduc Solid State Relay, 40 A Load, Chassis Mount, 110 V dc Load, 32 V dc Control

P.O.A.

Celduc Solid State Relay, 40 A Load, Chassis Mount, 110 V dc Load, 32 V dc Control

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Celduc

Maximum Load Current

40 A

Mounting Type

Chassis Mount

Maximum Load Voltage

110 V dc

Minimum Load Voltage

5 V dc

Minimum Control Voltage

3.5 V dc

Maximum Control Voltage

32 V dc

Control Voltage Range

3.5 → 32 V dc

Terminal Type

Screw

Output Device

MOSFET

Load Voltage Range

5 → 110V dc

Dimensions

45 x 58.5 x 30mm

Depth

58.5mm

Height

30mm

Length

45mm

Operating Temperature Range

-25 → +90°C

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+90°C

Country of Origin

France

Product details

MOSFET technology solid state relays

MOSFET technology solid state relays for switching on continuous voltage.
Very low on-state resistance.
Very low control consumption.
No conducted or radiated interference.
Control input protected against reverse polarity.
Protection index: IP20.

Standards

IEC 60947-1

DC Switching