Technical documents
Specifications
Brand
CelducMaximum Load Current
50 A
Mounting Type
Chassis Mount
Maximum Load Voltage
530 V rms
Minimum Control Voltage
8.5 V
Maximum Control Voltage
30 V
Switching Type
Zero Crossing
Control Voltage Range
8.5 → 30 V dc
Minimum Load Current
5 mA
Output Device
Triac
Maximum Turn On Time
10 ms
Dimensions
100 x 76 x 56.5mm
Height
56.5mm
Off State Leakage Current
5 mA
Length
100mm
Operating Temperature Range
-40 → +100°C
Minimum Operating Temperature
-40°C
Depth
76mm
Maximum Operating Temperature
+100°C
Country of Origin
France
Product details
Three-phase solid state relays, SVT series
The SVT range of three phase solid state relays have a zero crossing AC output and and are designed for all types of load.
These relays feature a high level of immunity to outside interference, a very low off-state leakage current and a surge suppressor
Stock number 307-3304 may be ordered for voltage from 8.5 → 30 Vdc or from 10 → 30 Vac
Operating temperature range -40 → 100 °C
IP20 ingress protection
Zero Voltage Relays
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
CelducMaximum Load Current
50 A
Mounting Type
Chassis Mount
Maximum Load Voltage
530 V rms
Minimum Control Voltage
8.5 V
Maximum Control Voltage
30 V
Switching Type
Zero Crossing
Control Voltage Range
8.5 → 30 V dc
Minimum Load Current
5 mA
Output Device
Triac
Maximum Turn On Time
10 ms
Dimensions
100 x 76 x 56.5mm
Height
56.5mm
Off State Leakage Current
5 mA
Length
100mm
Operating Temperature Range
-40 → +100°C
Minimum Operating Temperature
-40°C
Depth
76mm
Maximum Operating Temperature
+100°C
Country of Origin
France
Product details
Three-phase solid state relays, SVT series
The SVT range of three phase solid state relays have a zero crossing AC output and and are designed for all types of load.
These relays feature a high level of immunity to outside interference, a very low off-state leakage current and a surge suppressor
Stock number 307-3304 may be ordered for voltage from 8.5 → 30 Vdc or from 10 → 30 Vac
Operating temperature range -40 → 100 °C
IP20 ingress protection
