Chauvin Arnoux MTX1050-PC Desktop Spectrum Analyser, 1GHz

RS Stock No.: 231-1462Brand: Chauvin ArnouxManufacturers Part No.: MTX1050-PC
brand-logo
View all in Spectrum Analysers

Technical documents

Specifications

Bandwidth

1GHz

Number of Channels

1

Series

MTX Virtual

Display Type

None

Interface Type

USB

Desktop/Handheld

Desktop

Model Number p

MTX1050-PC

Country of Origin

France

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Chauvin Arnoux MTX1050-PC Desktop Spectrum Analyser, 1GHz

P.O.A.

Chauvin Arnoux MTX1050-PC Desktop Spectrum Analyser, 1GHz
Stock information temporarily unavailable.

Technical documents

Specifications

Bandwidth

1GHz

Number of Channels

1

Series

MTX Virtual

Display Type

None

Interface Type

USB

Desktop/Handheld

Desktop

Model Number p

MTX1050-PC

Country of Origin

France