Chauvin Arnoux C100 Current Clamp, AC Adapter, 1200A ac AC Max, Current Output

RS Stock No.: 799-8998Brand: Chauvin ArnouxManufacturers Part No.: P01120301
brand-logo
View all in Current Clamps

Technical documents

Specifications

Adapter Type

AC

Maximum ac Current

1200A ac

Best Accuracy

≤ 0.5 %

Maximum Conductor Size

52mm

Safety Category

CAT III 600 V, CAT IV 300 V

Output Type

Current

Connector Type

4 mm Socket

Cable Length Extended

1m

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Safety Category Level

CAT III, CAT IV

Safety Category Voltage

300 V, 600 V

Model Number p

C100

Country of Origin

France

Product details

C100 Current Clamp for AC current

The current clamp is compatible with any instrument (multimeter, wattmeter, recorder, oscilloscope...) for safe measurement of AC currents without shutting down the installation.

Current calibre: 0.1 A AC to 1200 A AC
Bandwidth: 30 Hz to 10 kHz (-3 dB)
Max. jaw opening: 53 mm
Output: Safety socket 4 mm

Supplied with

Operating manual.

Standards

IEC 1010-1 and IEC 1010-2-032, 600 V category III pollution degree 2, 300 V category IV pollution degree 2

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Chauvin Arnoux C100 Current Clamp, AC Adapter, 1200A ac AC Max, Current Output

P.O.A.

Chauvin Arnoux C100 Current Clamp, AC Adapter, 1200A ac AC Max, Current Output
Stock information temporarily unavailable.

Technical documents

Specifications

Adapter Type

AC

Maximum ac Current

1200A ac

Best Accuracy

≤ 0.5 %

Maximum Conductor Size

52mm

Safety Category

CAT III 600 V, CAT IV 300 V

Output Type

Current

Connector Type

4 mm Socket

Cable Length Extended

1m

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Safety Category Level

CAT III, CAT IV

Safety Category Voltage

300 V, 600 V

Model Number p

C100

Country of Origin

France

Product details

C100 Current Clamp for AC current

The current clamp is compatible with any instrument (multimeter, wattmeter, recorder, oscilloscope...) for safe measurement of AC currents without shutting down the installation.

Current calibre: 0.1 A AC to 1200 A AC
Bandwidth: 30 Hz to 10 kHz (-3 dB)
Max. jaw opening: 53 mm
Output: Safety socket 4 mm

Supplied with

Operating manual.

Standards

IEC 1010-1 and IEC 1010-2-032, 600 V category III pollution degree 2, 300 V category IV pollution degree 2