Technical documents
Specifications
Brand
Chauvin ArnouxAbsolute Maximum AC Current Measurement
200A ac
Model Number
C103
Clamp Meter Type
Current
Best AC Current Accuracy
±1 %
Functions Measured
AC Current
Power Source
Battery
Width
64mm
Length
140mm
Dimensions
140 x 64 x 28mm
Safety Category Level
CAT III
Safety Category Voltage
1000V
Battery Type
9V
Minimum Operating Temperature
-10°C
Height
28mm
Maximum Conductor Size
14mm
Battery Life
150 h
Weight
200g
Safety Category
CAT III 1000 V
Maximum Operating Temperature
+55°C
Country of Origin
France
Product details
Ampflex series A 100 current probes
Flexible current probes for holding conductors of any shape.
Alternating current measurement.
Voltage output.
Easy to open and close even when wearing gloves.
Direct connection to all multimeters, watt-meters, recorders, etc. with a standard centre-to-centre pitch.
Dual-calibre models.
Standard: IEC-1010 1000 V, Cat. III, deg. 2
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Chauvin ArnouxAbsolute Maximum AC Current Measurement
200A ac
Model Number
C103
Clamp Meter Type
Current
Best AC Current Accuracy
±1 %
Functions Measured
AC Current
Power Source
Battery
Width
64mm
Length
140mm
Dimensions
140 x 64 x 28mm
Safety Category Level
CAT III
Safety Category Voltage
1000V
Battery Type
9V
Minimum Operating Temperature
-10°C
Height
28mm
Maximum Conductor Size
14mm
Battery Life
150 h
Weight
200g
Safety Category
CAT III 1000 V
Maximum Operating Temperature
+55°C
Country of Origin
France
Product details
Ampflex series A 100 current probes
Flexible current probes for holding conductors of any shape.
Alternating current measurement.
Voltage output.
Easy to open and close even when wearing gloves.
Direct connection to all multimeters, watt-meters, recorders, etc. with a standard centre-to-centre pitch.
Dual-calibre models.
Standard: IEC-1010 1000 V, Cat. III, deg. 2