Chauvin Arnoux F15 Clamp Meter, 1.4kA dc, Max Current 1kA ac CAT III 600 V, CAT IV 300 V With RS Calibration

RS Stock No.: 424-8830Brand: Chauvin ArnouxManufacturers Part No.: P01120755
brand-logo
View all in Clamp Meters

Technical documents

Specifications

Absolute Maximum AC Current Measurement

1kA ac

Absolute Maximum DC Current Measurement

1.4kA dc

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum Resistance Measurement

4kΩ

Model Number

F15

Calibrated

RSCAL

AC Current Measurement Resolution

100mA ac

DC Current Measurement Resolution

100mA dc

Best DC Current Accuracy

±2.5 %

Clamp Meter Type

Current, Frequency, Resistance, Voltage

Best AC Current Accuracy

±2.5 %

Best AC Voltage Accuracy

±1.5 %

Best DC Voltage Accuracy

±1 %

Functions Measured

AC Current, AC Voltage, DC Current, DC Voltage, Frequency, Resistance

Jaw Capacity Busbars

50 x 5mm

True RMS

Yes

Display Type

LCD

Power Source

Battery

Length

254mm

Resistance Measurement Resolution

100mΩ

DC Voltage Measurement Resolution

0.1mV dc

Maximum Conductor Size

42mm

Best Resistance Measurement Accuracy

±1.5% + 4 Digits

Maximum Operating Temperature

+50°C

Width

97mm

Dimensions

254 x 97 x 46mm

Minimum Operating Temperature

0°C

Height

46mm

AC Voltage Measurement Resolution

0.1mV ac

Battery Life

60 h

Weight

600g

Safety Category Level

CAT IV, CAT III

Safety Category Voltage

300 V, 600 V

Battery Type

9V

Safety Category

CAT III 600 V, CAT IV 300 V

Product details

F15 True RMS

True ac/dc rms current measurement (ac, dc, sinusoidal or distorted)Current up to 1000A a.c./1400A d.c.600Vac/dc measurement4kHz frequency measurement (voltage or current)4MΩ resistance measurement (mains proof) and continuity beeperAuto-ranging with manual override for faster readingsMin./max measurement - ideal for momentary voltage or current peaks (in rush current)Display HOLDDiode Test functionComplies with EN61010-2-032 CAT III 600V

Supplied with

carry case, test lead set, 9V alkaline PP3 battery and instruction manual.

Stock information temporarily unavailable.

P.O.A.

Chauvin Arnoux F15 Clamp Meter, 1.4kA dc, Max Current 1kA ac CAT III 600 V, CAT IV 300 V With RS Calibration

P.O.A.

Chauvin Arnoux F15 Clamp Meter, 1.4kA dc, Max Current 1kA ac CAT III 600 V, CAT IV 300 V With RS Calibration
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Absolute Maximum AC Current Measurement

1kA ac

Absolute Maximum DC Current Measurement

1.4kA dc

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum Resistance Measurement

4kΩ

Model Number

F15

Calibrated

RSCAL

AC Current Measurement Resolution

100mA ac

DC Current Measurement Resolution

100mA dc

Best DC Current Accuracy

±2.5 %

Clamp Meter Type

Current, Frequency, Resistance, Voltage

Best AC Current Accuracy

±2.5 %

Best AC Voltage Accuracy

±1.5 %

Best DC Voltage Accuracy

±1 %

Functions Measured

AC Current, AC Voltage, DC Current, DC Voltage, Frequency, Resistance

Jaw Capacity Busbars

50 x 5mm

True RMS

Yes

Display Type

LCD

Power Source

Battery

Length

254mm

Resistance Measurement Resolution

100mΩ

DC Voltage Measurement Resolution

0.1mV dc

Maximum Conductor Size

42mm

Best Resistance Measurement Accuracy

±1.5% + 4 Digits

Maximum Operating Temperature

+50°C

Width

97mm

Dimensions

254 x 97 x 46mm

Minimum Operating Temperature

0°C

Height

46mm

AC Voltage Measurement Resolution

0.1mV ac

Battery Life

60 h

Weight

600g

Safety Category Level

CAT IV, CAT III

Safety Category Voltage

300 V, 600 V

Battery Type

9V

Safety Category

CAT III 600 V, CAT IV 300 V

Product details

F15 True RMS

True ac/dc rms current measurement (ac, dc, sinusoidal or distorted)Current up to 1000A a.c./1400A d.c.600Vac/dc measurement4kHz frequency measurement (voltage or current)4MΩ resistance measurement (mains proof) and continuity beeperAuto-ranging with manual override for faster readingsMin./max measurement - ideal for momentary voltage or current peaks (in rush current)Display HOLDDiode Test functionComplies with EN61010-2-032 CAT III 600V

Supplied with

carry case, test lead set, 9V alkaline PP3 battery and instruction manual.