Technical documents
Specifications
Brand
Chauvin ArnouxAbsolute Maximum AC Current Measurement
100A ac
Absolute Maximum AC Voltage Measurement
600V ac
Absolute Maximum DC Voltage Measurement
600V dc
Absolute Maximum Resistance Measurement
1kΩ
Model Number
F62
AC Current Measurement Resolution
10µA ac
Clamp Meter Type
Current, Frequency, Resistance, Voltage
Best AC Current Accuracy
±5% +5 digits
Best AC Voltage Accuracy
±1.2% + 5 Digits
Best DC Voltage Accuracy
±1% + 2 Digits
Functions Measured
AC Current, AC Voltage, DC Voltage, Frequency, Resistance
Best Resistance Measurement Accuracy
±1% + 3 Digits
Display Type
LCD
Safety Category Level
CAT III
Safety Category Voltage
600V
Battery Type
AAA
Safety Category
CAT III 600 V
Power Source
Battery
Width
64mm
Length
218mm
Resistance Measurement Resolution
100mΩ
Dimensions
218 x 64 x 30mm
DC Voltage Measurement Resolution
0.1V dc
Height
30mm
AC Voltage Measurement Resolution
0.1V ac
Weight
280g
Country of Origin
France
Product details
Clamp-on multimeter F62
The F62 clamp-on multimeter is the ideal tool for detecting insulation faults and inadvertent tripping of differential circuit breakers caused by current leakages.
It also provides all the functions of a clamp-on multimeter.
Includes one set of 4-mm R / N angled leads with 4-mm test probes, one set of two batteries and one carry case.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Chauvin ArnouxAbsolute Maximum AC Current Measurement
100A ac
Absolute Maximum AC Voltage Measurement
600V ac
Absolute Maximum DC Voltage Measurement
600V dc
Absolute Maximum Resistance Measurement
1kΩ
Model Number
F62
AC Current Measurement Resolution
10µA ac
Clamp Meter Type
Current, Frequency, Resistance, Voltage
Best AC Current Accuracy
±5% +5 digits
Best AC Voltage Accuracy
±1.2% + 5 Digits
Best DC Voltage Accuracy
±1% + 2 Digits
Functions Measured
AC Current, AC Voltage, DC Voltage, Frequency, Resistance
Best Resistance Measurement Accuracy
±1% + 3 Digits
Display Type
LCD
Safety Category Level
CAT III
Safety Category Voltage
600V
Battery Type
AAA
Safety Category
CAT III 600 V
Power Source
Battery
Width
64mm
Length
218mm
Resistance Measurement Resolution
100mΩ
Dimensions
218 x 64 x 30mm
DC Voltage Measurement Resolution
0.1V dc
Height
30mm
AC Voltage Measurement Resolution
0.1V ac
Weight
280g
Country of Origin
France
Product details
Clamp-on multimeter F62
The F62 clamp-on multimeter is the ideal tool for detecting insulation faults and inadvertent tripping of differential circuit breakers caused by current leakages.
It also provides all the functions of a clamp-on multimeter.
Includes one set of 4-mm R / N angled leads with 4-mm test probes, one set of two batteries and one carry case.