Chauvin Arnoux F01 Clampmeter, Max Current 400A ac CAT III 600 V

RS Stock No.: 411-0505Brand: Chauvin ArnouxManufacturers Part No.: P01120901Z
brand-logo
View all in Clamp Meters

Technical documents

Specifications

Absolute Maximum AC Current Measurement

400A ac

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum Resistance Measurement

400Ω

Model Number

F01

AC Current Measurement Resolution

10mA ac

Clamp Meter Type

Current, Resistance, Voltage

Best AC Current Accuracy

±1.5% +2 digits

Best AC Voltage Accuracy

±1% + 2 Digits

Best DC Voltage Accuracy

±1% + 2 Digits

Functions Measured

AC Current, AC Voltage, DC Voltage, Resistance

True RMS

Yes

AC Voltage Measurement Resolution

10mV ac

Maximum Conductor Size

26mm

Battery Life

n h

Weight

260g

Safety Category Level

CAT III

Safety Category Voltage

600V

Battery Type

9V

Safety Category

CAT III 600 V

Best Resistance Measurement Accuracy

±1% + 2 Digits

Display Type

LCD

Maximum Operating Temperature

+50°C

Dimensions

70 x 193 x 37mm

DC Voltage Measurement Resolution

10mV dc

Minimum Operating Temperature

0°C

Height

37mm

Power Source

Battery

Width

193mm

Length

70mm

Resistance Measurement Resolution

100mΩ

Country of Origin

France

Product details

Pocket clamp-on multimeter - F01

This compact, light and robust pocket clamp multimeter is ideal for outdoor use.4000 count display.Tightening diameter < 26 mm.Automatic range switching.HOLD function.V-LIVE function, audible warning in the presence of voltage considered to be dangerous, > 45 V peak-peak.Battery charge indicator.Selectable auto shutoff.Available in calibrated version.

Additional functions:

Supply: 9 V battery.Dimensions: 70 x 193 x 37 mm.Weight: 260 g.Supplied with: transport case, set of probe leads, 9 V battery, instruction manual.

Safety: IEC 61010-1 Cat. III 600 V Pol.2.

P.O.A.

Chauvin Arnoux F01 Clampmeter, Max Current 400A ac CAT III 600 V

P.O.A.

Chauvin Arnoux F01 Clampmeter, Max Current 400A ac CAT III 600 V

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Absolute Maximum AC Current Measurement

400A ac

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum Resistance Measurement

400Ω

Model Number

F01

AC Current Measurement Resolution

10mA ac

Clamp Meter Type

Current, Resistance, Voltage

Best AC Current Accuracy

±1.5% +2 digits

Best AC Voltage Accuracy

±1% + 2 Digits

Best DC Voltage Accuracy

±1% + 2 Digits

Functions Measured

AC Current, AC Voltage, DC Voltage, Resistance

True RMS

Yes

AC Voltage Measurement Resolution

10mV ac

Maximum Conductor Size

26mm

Battery Life

n h

Weight

260g

Safety Category Level

CAT III

Safety Category Voltage

600V

Battery Type

9V

Safety Category

CAT III 600 V

Best Resistance Measurement Accuracy

±1% + 2 Digits

Display Type

LCD

Maximum Operating Temperature

+50°C

Dimensions

70 x 193 x 37mm

DC Voltage Measurement Resolution

10mV dc

Minimum Operating Temperature

0°C

Height

37mm

Power Source

Battery

Width

193mm

Length

70mm

Resistance Measurement Resolution

100mΩ

Country of Origin

France

Product details

Pocket clamp-on multimeter - F01

This compact, light and robust pocket clamp multimeter is ideal for outdoor use.4000 count display.Tightening diameter < 26 mm.Automatic range switching.HOLD function.V-LIVE function, audible warning in the presence of voltage considered to be dangerous, > 45 V peak-peak.Battery charge indicator.Selectable auto shutoff.Available in calibrated version.

Additional functions:

Supply: 9 V battery.Dimensions: 70 x 193 x 37 mm.Weight: 260 g.Supplied with: transport case, set of probe leads, 9 V battery, instruction manual.

Safety: IEC 61010-1 Cat. III 600 V Pol.2.