Chauvin Arnoux F07 Clamp Meter, 400A dc, Max Current 400A ac CAT III 600 V With UKAS Calibration

RS Stock No.: 539-949Brand: Chauvin ArnouxManufacturers Part No.: P01120907Z
brand-logo
View all in Clamp Meters

Technical documents

Specifications

Absolute Maximum AC Current Measurement

400A ac

Absolute Maximum DC Current Measurement

400A dc

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum Resistance Measurement

40kΩ

Model Number

F07

Calibrated

UKAS

AC Current Measurement Resolution

10mA ac

DC Current Measurement Resolution

10mA dc

Best DC Current Accuracy

±1.5% + 2 Digits

Clamp Meter Type

Current, Frequency, Motor Start-up, Resistance, Temperature, Voltage

Best AC Current Accuracy

±1.5% +2 digits

Best AC Voltage Accuracy

±1% + 2 Digits

True RMS

Yes

Best DC Voltage Accuracy

±1% + 2 Digits

Functions Measured

AC Current, AC Voltage, DC Current, DC Voltage, Frequency, In-Rush Current, Resistance, Temperature

Width

193mm

Dimensions

70 x 193 x 37mm

Best Temperature Measurement Accuracy

±1% + 1.5 °C

Minimum Operating Temperature

0°C

Height

37mm

AC Voltage Measurement Resolution

10mV ac

Battery Life

75 h

Weight

260g

Safety Category Level

CAT III

Safety Category Voltage

600V

Maximum Conductor Size

26mm

Temperature Measurement Resolution

0.1°C

Absolute Maximum Temperature Measurement

+1000°C

Maximum Operating Temperature

+50°C

Battery Type

9V

Safety Category

CAT III 600 V

Best Resistance Measurement Accuracy

±1% + 2 Digits

Display Type

LCD

Power Source

Battery

Length

70mm

Resistance Measurement Resolution

100mΩ

DC Voltage Measurement Resolution

10mV dc

Product details

Pocket clamp multimeter - F03

This compact, light and robust pocket clamp multimeter is ideal for outdoor use.4000 count display.Tightening diameter <26 mm.Automatic range switching.HOLD function.V-LIVE function, audible warning in the presence of voltage considered to be dangerous, >45 V peak-peak.Battery charge indicator.Selectable automatic stop.

Additional functions:

F03: Diode test, Min/Max/Peak, Backlighting.

F07: Diode test, Min/Max/Peak, Backlighting, Inrush current measurement, Adapter function from 0.5 mV to 4000 V with scale factor programmable from 0.001 to 100,000 for every sensor. e.g. 1 mV/100 LUX.

Supply: 9 V battery.

Dimensions: 70 x 193 x 37 mm.

Weight: 260 g.Supplied with: travel case, set of probe leads, 9 V battery, instruction manual. (+ an adapter for type K thermocouple for models F03)

Safety: IEC 61010-1 Cat. III 600 V Pol.2.

P.O.A.

Chauvin Arnoux F07 Clamp Meter, 400A dc, Max Current 400A ac CAT III 600 V With UKAS Calibration

P.O.A.

Chauvin Arnoux F07 Clamp Meter, 400A dc, Max Current 400A ac CAT III 600 V With UKAS Calibration

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Absolute Maximum AC Current Measurement

400A ac

Absolute Maximum DC Current Measurement

400A dc

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum Resistance Measurement

40kΩ

Model Number

F07

Calibrated

UKAS

AC Current Measurement Resolution

10mA ac

DC Current Measurement Resolution

10mA dc

Best DC Current Accuracy

±1.5% + 2 Digits

Clamp Meter Type

Current, Frequency, Motor Start-up, Resistance, Temperature, Voltage

Best AC Current Accuracy

±1.5% +2 digits

Best AC Voltage Accuracy

±1% + 2 Digits

True RMS

Yes

Best DC Voltage Accuracy

±1% + 2 Digits

Functions Measured

AC Current, AC Voltage, DC Current, DC Voltage, Frequency, In-Rush Current, Resistance, Temperature

Width

193mm

Dimensions

70 x 193 x 37mm

Best Temperature Measurement Accuracy

±1% + 1.5 °C

Minimum Operating Temperature

0°C

Height

37mm

AC Voltage Measurement Resolution

10mV ac

Battery Life

75 h

Weight

260g

Safety Category Level

CAT III

Safety Category Voltage

600V

Maximum Conductor Size

26mm

Temperature Measurement Resolution

0.1°C

Absolute Maximum Temperature Measurement

+1000°C

Maximum Operating Temperature

+50°C

Battery Type

9V

Safety Category

CAT III 600 V

Best Resistance Measurement Accuracy

±1% + 2 Digits

Display Type

LCD

Power Source

Battery

Length

70mm

Resistance Measurement Resolution

100mΩ

DC Voltage Measurement Resolution

10mV dc

Product details

Pocket clamp multimeter - F03

This compact, light and robust pocket clamp multimeter is ideal for outdoor use.4000 count display.Tightening diameter <26 mm.Automatic range switching.HOLD function.V-LIVE function, audible warning in the presence of voltage considered to be dangerous, >45 V peak-peak.Battery charge indicator.Selectable automatic stop.

Additional functions:

F03: Diode test, Min/Max/Peak, Backlighting.

F07: Diode test, Min/Max/Peak, Backlighting, Inrush current measurement, Adapter function from 0.5 mV to 4000 V with scale factor programmable from 0.001 to 100,000 for every sensor. e.g. 1 mV/100 LUX.

Supply: 9 V battery.

Dimensions: 70 x 193 x 37 mm.

Weight: 260 g.Supplied with: travel case, set of probe leads, 9 V battery, instruction manual. (+ an adapter for type K thermocouple for models F03)

Safety: IEC 61010-1 Cat. III 600 V Pol.2.