Chauvin Arnoux P01123511 Loop Impendance Tester, Loop Impedance Test Type 3 Wire 550V CAT III 600V

RS Stock No.: 507-5649Brand: Chauvin ArnouxManufacturers Part No.: P01123511
brand-logo
View all in Loop & RCD Testers

Technical documents

Specifications

Loop Impedance Test Type

3 Wire

Test Equipment Type

Earth Loop Impedance Tester

Maximum Voltage Measurement

550V

Non-Trip Loop Test

Yes

Safety Category

CAT III 600V

Display Type

LCD

Battery Life

2000 tests

Power Source

Battery

Weight

900g

Width

250mm

Length

270mm

Height

180mm

Model Number p

CA 6454

Safety Category Level

CAT III

Safety Category Voltage

600V

Country of Origin

Taiwan, Province Of China

Product details

C.A 6454 Loop Tester

The C.A 6456 loop tester combines optimum ease of use with true metrological performance for testing compliancy with the NFC 15-100 standard.Safe and direct connection to mains socket on the equipment being tested.Reliable measurements thanks to automatic permutation of L and N inputs if the conductors are reversed at the socket connection.Automatic measurement of the equipment's voltage and frequency.Resistance and impedance of L-N, L-L and L-PE loops from 0.2 → 4 kΩ.Earth resistance measurements when the equipment is POWERED ON: earth loop and 1P earth with choice of measurement current (high for increased precision or low to avoid tripping). Short-circuit current displayed up to 40 kA by calculation (Uref / ZL-PE).Measurement of current & leakage current using the probe (optional).Programmable alarms, date/time recording of results, direct printing of measurement readings using serial printer and data transfer to PC (transfer software included as standard).Large backlit display / hands-free case.Battery-powered; battery life equivalent to 2000 measurements.Dimensions: 270 x 250 x 180 mm.Weight: 900 g.Comes in shoulder bag with accessory case containing: 1 mains lead, 1 3-wire lead, 3 test probes / 3 crocodile clips, 1 user manual in 5 languages, data transfer application software, 1 communication lead.

Standards

Cat III 600 V.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Chauvin Arnoux P01123511 Loop Impendance Tester, Loop Impedance Test Type 3 Wire 550V CAT III 600V

P.O.A.

Chauvin Arnoux P01123511 Loop Impendance Tester, Loop Impedance Test Type 3 Wire 550V CAT III 600V
Stock information temporarily unavailable.

Technical documents

Specifications

Loop Impedance Test Type

3 Wire

Test Equipment Type

Earth Loop Impedance Tester

Maximum Voltage Measurement

550V

Non-Trip Loop Test

Yes

Safety Category

CAT III 600V

Display Type

LCD

Battery Life

2000 tests

Power Source

Battery

Weight

900g

Width

250mm

Length

270mm

Height

180mm

Model Number p

CA 6454

Safety Category Level

CAT III

Safety Category Voltage

600V

Country of Origin

Taiwan, Province Of China

Product details

C.A 6454 Loop Tester

The C.A 6456 loop tester combines optimum ease of use with true metrological performance for testing compliancy with the NFC 15-100 standard.Safe and direct connection to mains socket on the equipment being tested.Reliable measurements thanks to automatic permutation of L and N inputs if the conductors are reversed at the socket connection.Automatic measurement of the equipment's voltage and frequency.Resistance and impedance of L-N, L-L and L-PE loops from 0.2 → 4 kΩ.Earth resistance measurements when the equipment is POWERED ON: earth loop and 1P earth with choice of measurement current (high for increased precision or low to avoid tripping). Short-circuit current displayed up to 40 kA by calculation (Uref / ZL-PE).Measurement of current & leakage current using the probe (optional).Programmable alarms, date/time recording of results, direct printing of measurement readings using serial printer and data transfer to PC (transfer software included as standard).Large backlit display / hands-free case.Battery-powered; battery life equivalent to 2000 measurements.Dimensions: 270 x 250 x 180 mm.Weight: 900 g.Comes in shoulder bag with accessory case containing: 1 mains lead, 1 3-wire lead, 3 test probes / 3 crocodile clips, 1 user manual in 5 languages, data transfer application software, 1 communication lead.

Standards

Cat III 600 V.