Chauvin Arnoux C.A 6521 Insulation & Continuity Tester, 250V Min, 500V Max, 2000MΩ Max, CAT III 600 V

RS Stock No.: 346-7355Brand: Chauvin ArnouxManufacturers Part No.: P01140801D
brand-logo
View all in Insulation Testers

Technical documents

Specifications

Model Number p

C.A 6521

Tester Type

Insulation & Continuity Tester

Maximum Test Voltage

500V

Minimum Test Voltage

250V

Maximum Insulation Resistance Measurement

2000MΩ

Display Type

Analogue

Test Current

200mA

Battery Type

AA

Power Source

Battery

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Safety Category Level

CAT III

Safety Category Voltage

600V

Safety Category

CAT III 600 V

Height

60mm

Weight

835g

Width

108mm

Length

211mm

Dimensions

211 x 108 x 60mm

Country of Origin

France

P.O.A.

Chauvin Arnoux C.A 6521 Insulation & Continuity Tester, 250V Min, 500V Max, 2000MΩ Max, CAT III 600 V

P.O.A.

Chauvin Arnoux C.A 6521 Insulation & Continuity Tester, 250V Min, 500V Max, 2000MΩ Max, CAT III 600 V

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Model Number p

C.A 6521

Tester Type

Insulation & Continuity Tester

Maximum Test Voltage

500V

Minimum Test Voltage

250V

Maximum Insulation Resistance Measurement

2000MΩ

Display Type

Analogue

Test Current

200mA

Battery Type

AA

Power Source

Battery

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Safety Category Level

CAT III

Safety Category Voltage

600V

Safety Category

CAT III 600 V

Height

60mm

Weight

835g

Width

108mm

Length

211mm

Dimensions

211 x 108 x 60mm

Country of Origin

France