Technical documents
Specifications
Brand
Chauvin ArnouxAbsolute Maximum Resistance Measurement
1999Ω
Best Accuracy
±(2% reading +3digits)
Display Type
LCD
Safety Category
CAT III 30 V
Battery Life
6 h
Model Number p
CA 6462
Country of Origin
France
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Chauvin Arnoux CA 6462 Earth Tester, 1999Ω CAT III 30 V
1
P.O.A.
Chauvin Arnoux CA 6462 Earth Tester, 1999Ω CAT III 30 V
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
Chauvin ArnouxAbsolute Maximum Resistance Measurement
1999Ω
Best Accuracy
±(2% reading +3digits)
Display Type
LCD
Safety Category
CAT III 30 V
Battery Life
6 h
Model Number p
CA 6462
Country of Origin
France