CHEMI-CON 4.7μF Electrolytic Capacitor 50V dc, Surface Mount - EMVA500ARA4R7MD55G

RS Stock No.: 756-8017Brand: CHEMI-CONManufacturers Part No.: EMVA500ARA4R7MD55G
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

4.7µF

Voltage

50V dc

Mounting Type

Surface Mount

Technology

Electrolytic

Dimensions

4 x 5.2mm

Height

5.2mm

Minimum Operating Temperature

-40°C

Diameter

4mm

Maximum Operating Temperature

+85°C

Lifetime

2000h

Lead Pitch

1mm

Ripple Current

18mArms

Leakage Current

0.01 CV μA, 3 μA @ 20°C (After 2 min)

Tolerance

±20%

Series

MVA

Polarised

Polar

Product details

MVA Series

View all in Aluminium Capacitors

Stock information temporarily unavailable.

P.O.A.

CHEMI-CON 4.7μF Electrolytic Capacitor 50V dc, Surface Mount - EMVA500ARA4R7MD55G

P.O.A.

CHEMI-CON 4.7μF Electrolytic Capacitor 50V dc, Surface Mount - EMVA500ARA4R7MD55G

Stock information temporarily unavailable.

Technical documents

Specifications

Capacitance

4.7µF

Voltage

50V dc

Mounting Type

Surface Mount

Technology

Electrolytic

Dimensions

4 x 5.2mm

Height

5.2mm

Minimum Operating Temperature

-40°C

Diameter

4mm

Maximum Operating Temperature

+85°C

Lifetime

2000h

Lead Pitch

1mm

Ripple Current

18mArms

Leakage Current

0.01 CV μA, 3 μA @ 20°C (After 2 min)

Tolerance

±20%

Series

MVA

Polarised

Polar

Product details

MVA Series