Technical documents
Specifications
Brand
CHEMI-CONCapacitance
10µF
Voltage
50V dc
Mounting Type
Through Hole
Technology
Aluminium Electrolytic
Dimensions
5.5 (Dia.) x 12.5mm
Height
12.5mm
Minimum Operating Temperature
-40°C
Diameter
5.5mm
Maximum Operating Temperature
+85°C
Lead Pitch
2mm
Lifetime
2000h
Series
SMQ
Polarised
Polar
Leakage Current
4 μA
Tolerance
±20%
Ripple Current
60mArms
Dissipation Factor
0.12%
Country of Origin
Japan
Stock information temporarily unavailable.
Please check again later.
P.O.A.
200
P.O.A.
200
Technical documents
Specifications
Brand
CHEMI-CONCapacitance
10µF
Voltage
50V dc
Mounting Type
Through Hole
Technology
Aluminium Electrolytic
Dimensions
5.5 (Dia.) x 12.5mm
Height
12.5mm
Minimum Operating Temperature
-40°C
Diameter
5.5mm
Maximum Operating Temperature
+85°C
Lead Pitch
2mm
Lifetime
2000h
Series
SMQ
Polarised
Polar
Leakage Current
4 μA
Tolerance
±20%
Ripple Current
60mArms
Dissipation Factor
0.12%
Country of Origin
Japan