Cherry Door Interlock Micro Switch, Plunger, DPDT 100 mA Thermoplastic Polyester, -40 → +85°C

RS Stock No.: 868-1622Brand: CherryManufacturers Part No.: 0E78-00A0
brand-logo
View all in Door Interlock Switches

Technical documents

Specifications

Brand

Cherry

Actuator Type

Plunger

Contact Configuration

DPDT

Contact Current Rating

100 mA

Terminal Type

Quick Connect

Contact Material

Gold Plated

Operating Force

6.80 N

Case Material

Thermoplastic Polyester

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Depth

47.47mm

Operating Temperature Range

-40 → +85°C

Width

31.5mm

Length

13.72mm

Dimensions

13.72 x 31.5 x 47.47mm

Standards Met

UL Listed

Country of Origin

Mexico

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Cherry Door Interlock Micro Switch, Plunger, DPDT 100 mA Thermoplastic Polyester, -40 → +85°C

P.O.A.

Cherry Door Interlock Micro Switch, Plunger, DPDT 100 mA Thermoplastic Polyester, -40 → +85°C
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Cherry

Actuator Type

Plunger

Contact Configuration

DPDT

Contact Current Rating

100 mA

Terminal Type

Quick Connect

Contact Material

Gold Plated

Operating Force

6.80 N

Case Material

Thermoplastic Polyester

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Depth

47.47mm

Operating Temperature Range

-40 → +85°C

Width

31.5mm

Length

13.72mm

Dimensions

13.72 x 31.5 x 47.47mm

Standards Met

UL Listed

Country of Origin

Mexico