Technical Documents
Specifications
Brand
CherryActuator Type
Button
Terminal Type
Tab
Contact Current Rating
21 A @ 250 V ac
Contact Configuration
SPST
Operating Force
1.47 N
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Material
Silver Alloy
Operating Temperature Range
-40 → +85°C
Country of Origin
Ukraine
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 24 | P.O.A. |
| 25 - 99 | P.O.A. |
| 100 - 249 | P.O.A. |
| 250 - 499 | P.O.A. |
| 500+ | P.O.A. |
Technical Documents
Specifications
Brand
CherryActuator Type
Button
Terminal Type
Tab
Contact Current Rating
21 A @ 250 V ac
Contact Configuration
SPST
Operating Force
1.47 N
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Material
Silver Alloy
Operating Temperature Range
-40 → +85°C
Country of Origin
Ukraine