Cherry Button Microswitch, Tab Terminal, 21 A @ 250 V ac, SPDT

RS Stock No.: 706-4288PBrand: CherryManufacturers Part No.: D489-V1AA
brand-logo
View all in Micro Switches

Technical documents

Specifications

Brand

Cherry

Actuator Type

Button

Terminal Type

Tab

Contact Current Rating

21 A @ 250 V ac

Contact Configuration

SPDT

Operating Force

1.47 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Silver Alloy

Operating Temperature Range

-40 → +85°C

You may be interested in
View all in Micro Switches

Stock information temporarily unavailable.

P.O.A.

Cherry Button Microswitch, Tab Terminal, 21 A @ 250 V ac, SPDT
Select packaging type

P.O.A.

Cherry Button Microswitch, Tab Terminal, 21 A @ 250 V ac, SPDT

Stock information temporarily unavailable.

Select packaging type

You may be interested in

Technical documents

Specifications

Brand

Cherry

Actuator Type

Button

Terminal Type

Tab

Contact Current Rating

21 A @ 250 V ac

Contact Configuration

SPDT

Operating Force

1.47 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Silver Alloy

Operating Temperature Range

-40 → +85°C

You may be interested in