Technical Documents
Specifications
Brand
CherryActuator Type
Button
Terminal Type
PCB
Contact Current Rating
3 A @ 125 V ac
Contact Configuration
SPDT
Operating Force
1.37 N
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Contact Material
Silver Alloy
Mechanical Life
1000000Operations
Operating Temperature Range
-25 → +85°C
Product Details
UL recognised component, CSA certified
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
CherryActuator Type
Button
Terminal Type
PCB
Contact Current Rating
3 A @ 125 V ac
Contact Configuration
SPDT
Operating Force
1.37 N
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Contact Material
Silver Alloy
Mechanical Life
1000000Operations
Operating Temperature Range
-25 → +85°C
Product Details
UL recognised component, CSA certified