Technical documents
Specifications
Brand
CherryModel
CHERRY G80-3000
Connection Type
USB
Keyboard Type
Standard
Colour
Black
Built-In USB Hub
Yes
Dimensions
470 x 195 x 44mm
Height
44mm
Width
470mm
Depth
195mm
Normal Keys
105
Country of Origin
Czech Republic
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Cherry USB Keyboard, Black
1
P.O.A.
Cherry USB Keyboard, Black
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
CherryModel
CHERRY G80-3000
Connection Type
USB
Keyboard Type
Standard
Colour
Black
Built-In USB Hub
Yes
Dimensions
470 x 195 x 44mm
Height
44mm
Width
470mm
Depth
195mm
Normal Keys
105
Country of Origin
Czech Republic