Cherry Wired PS/2 Compact Keyboard, QWERTY (UK), Black

RS Stock No.: 678-4751Brand: CherryManufacturers Part No.: G84-5400LPMGB-2
brand-logo
View all in Keyboards

Technical documents

Specifications

Brand

Cherry

Wired/Wireless

Wired

Connection Type

PS/2

Keyboard Type

Compact

Keyboard Layout

QWERTY (UK)

Colour

Black

Industrial Use

Yes

Dimensions

374 x 139 x 20mm

Height

20mm

Width

374mm

Depth

139mm

Normal Keys

89

You may be interested in
View all in Keyboards

Stock information temporarily unavailable.

P.O.A.

Cherry Wired PS/2 Compact Keyboard, QWERTY (UK), Black

P.O.A.

Cherry Wired PS/2 Compact Keyboard, QWERTY (UK), Black

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Cherry

Wired/Wireless

Wired

Connection Type

PS/2

Keyboard Type

Compact

Keyboard Layout

QWERTY (UK)

Colour

Black

Industrial Use

Yes

Dimensions

374 x 139 x 20mm

Height

20mm

Width

374mm

Depth

139mm

Normal Keys

89

You may be interested in