Technical documents
Specifications
Brand
CherryWired/Wireless
Wired
Model
JK-0340EU
Connection Type
USB
Keyboard Type
Standard
Keyboard Layout
QWERTZ
Colour
Black
Dimensions
441 x 161 x 14.5mm
Height
14.5mm
Width
441mm
Depth
161mm
Multimedia Keys
5
Normal Keys
103
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Cherry Wired USB Keyboard, QWERTZ, Black
1
P.O.A.
Cherry Wired USB Keyboard, QWERTZ, Black
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
CherryWired/Wireless
Wired
Model
JK-0340EU
Connection Type
USB
Keyboard Type
Standard
Keyboard Layout
QWERTZ
Colour
Black
Dimensions
441 x 161 x 14.5mm
Height
14.5mm
Width
441mm
Depth
161mm
Multimedia Keys
5
Normal Keys
103
Country of Origin
China