Technical documents
Specifications
Brand
CherryWired/Wireless
Wired
Model
JK-0340GB
Connection Type
USB
Keyboard Type
Standard
Keyboard Layout
QWERTY (UK)
Colour
Black
Dimensions
441 x 161 x 14.5mm
Height
14.5mm
Width
441mm
Depth
161mm
Multimedia Keys
5
Normal Keys
104
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Cherry Wired USB Keyboard, QWERTY (UK), Black
1
P.O.A.
Cherry Wired USB Keyboard, QWERTY (UK), Black
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
CherryWired/Wireless
Wired
Model
JK-0340GB
Connection Type
USB
Keyboard Type
Standard
Keyboard Layout
QWERTY (UK)
Colour
Black
Dimensions
441 x 161 x 14.5mm
Height
14.5mm
Width
441mm
Depth
161mm
Multimedia Keys
5
Normal Keys
104
Country of Origin
China