Technical documents
Specifications
Brand
ChinfaOutput Voltage
24V dc
Input Voltage Range
36 → 72 V dc
Power Rating
60W
Input Voltage Nominal
48 V dc
Output Current
2.5A
Mounting Type
Surface Mount
Number of Outputs
1
Package
Case HH 60-T
Isolation Voltage
1.5kV dc
Depth
22.35mm
Length
139.7mm
Series
HDD60
Minimum Temperature
-25°C
Maximum Temperature
+71°C
Country of Origin
China
Product details
Chinfa 60 & 100W Single Output Regulated Isolated DC-DC Converter - HDD60 & HDD100 Series
The HDD series is an extremely robust range of wide input DC-DC converters that are specifically designed for use in chassis mount applications where a stable, isolated output is required. Incorporating reverse polarity protection, a wide trim range and a shut down facility as standard this flexible product can be used in a diverse range of industrial, transport and battery powered applications. Universal mounting bracket available to allow for vertical, horizontal and DIN rail mounting, see accessory link.
Wide 2:1 input voltage range
Regulated outputs
Output can be adjusted by ±10% using external resistors
1.5kV input/output isolation
Pi input filter, meets EN 55022 Class A with external filter
Remote On/Off Control (HDD100 only)
Continuous short circuit protection
TTL level controlled inhibit
Internally fitted shunt diode, provides reverse polarity protection when used in conjunction with external fuse
Built for chassis mounting, fitted with screw terminal connectors
Mounting bracket available to allow for vertical, horizontal and DIN rail mounting
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 9 | P.O.A. |
10 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
ChinfaOutput Voltage
24V dc
Input Voltage Range
36 → 72 V dc
Power Rating
60W
Input Voltage Nominal
48 V dc
Output Current
2.5A
Mounting Type
Surface Mount
Number of Outputs
1
Package
Case HH 60-T
Isolation Voltage
1.5kV dc
Depth
22.35mm
Length
139.7mm
Series
HDD60
Minimum Temperature
-25°C
Maximum Temperature
+71°C
Country of Origin
China
Product details
Chinfa 60 & 100W Single Output Regulated Isolated DC-DC Converter - HDD60 & HDD100 Series
The HDD series is an extremely robust range of wide input DC-DC converters that are specifically designed for use in chassis mount applications where a stable, isolated output is required. Incorporating reverse polarity protection, a wide trim range and a shut down facility as standard this flexible product can be used in a diverse range of industrial, transport and battery powered applications. Universal mounting bracket available to allow for vertical, horizontal and DIN rail mounting, see accessory link.
Wide 2:1 input voltage range
Regulated outputs
Output can be adjusted by ±10% using external resistors
1.5kV input/output isolation
Pi input filter, meets EN 55022 Class A with external filter
Remote On/Off Control (HDD100 only)
Continuous short circuit protection
TTL level controlled inhibit
Internally fitted shunt diode, provides reverse polarity protection when used in conjunction with external fuse
Built for chassis mounting, fitted with screw terminal connectors
Mounting bracket available to allow for vertical, horizontal and DIN rail mounting