Technical documents
Specifications
Brand
Colder ProductsHose Inner Diameter
1/4in
Body Material
Acetal
Coupling Connector Direction
Elbow
Maximum Working Pressure
8.3 bar
Country of Origin
United States
P.O.A.
Colder Products Hose Connector, Elbow 1/4in ID, 8.3 bar
1
P.O.A.
Colder Products Hose Connector, Elbow 1/4in ID, 8.3 bar
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 5 | P.O.A. |
| 6 - 29 | P.O.A. |
| 30+ | P.O.A. |
Technical documents
Specifications
Brand
Colder ProductsHose Inner Diameter
1/4in
Body Material
Acetal
Coupling Connector Direction
Elbow
Maximum Working Pressure
8.3 bar
Country of Origin
United States
