Round axial fan,509.6cu.m/h 230Vac

RS Stock No.: 258-4718Brand: COMAIR ROTRONManufacturers Part No.: FA77B3
View all in Axial Fans

Technical documents

Specifications

Supply Voltage

230 V ac

AC or DC Operation

AC

Power Consumption

41.4W

Maximum Current

180mA

Depth

50mm

Dimensions

171.4 (Dia.) x 50mm

Air Flow

509.6m³/h

Noise Level

56.6dB

Fan Speed

3400rpm

Bearing Type

Ball

P.O.A.

Round axial fan,509.6cu.m/h 230Vac

P.O.A.

Round axial fan,509.6cu.m/h 230Vac

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Supply Voltage

230 V ac

AC or DC Operation

AC

Power Consumption

41.4W

Maximum Current

180mA

Depth

50mm

Dimensions

171.4 (Dia.) x 50mm

Air Flow

509.6m³/h

Noise Level

56.6dB

Fan Speed

3400rpm

Bearing Type

Ball