Brushless fan,75.6cu.ft/h 12Vdc

RS Stock No.: 472-9840Brand: COMAIR ROTRONManufacturers Part No.: FN12B3-E2
View all in Axial Fans

Technical documents

Specifications

Supply Voltage

12 V dc

Height

91.95mm

AC or DC Operation

DC

Power Consumption

2.4W

Width

91.95mm

Depth

25.4mm

Maximum Current

200mA

Air Flow

76.5m³/h

Dimensions

91.95 x 91.95 x 25.4mm

Noise Level

38.1dB

Fan Speed

2784rpm

Bearing Type

Ball

Stock information temporarily unavailable.

P.O.A.

Brushless fan,75.6cu.ft/h 12Vdc

P.O.A.

Brushless fan,75.6cu.ft/h 12Vdc

Stock information temporarily unavailable.

Technical documents

Specifications

Supply Voltage

12 V dc

Height

91.95mm

AC or DC Operation

DC

Power Consumption

2.4W

Width

91.95mm

Depth

25.4mm

Maximum Current

200mA

Air Flow

76.5m³/h

Dimensions

91.95 x 91.95 x 25.4mm

Noise Level

38.1dB

Fan Speed

2784rpm

Bearing Type

Ball