Ball bearing axial fan, 117cu.m/h 24Vdc
Technical documents
Specifications
Brand
COMAIR ROTRONSupply Voltage
24 V dc
Height
120mm
AC or DC Operation
DC
Power Consumption
8.4W
Width
120mm
Depth
25mm
Maximum Current
350mA
Air Flow
52m³/h
Dimensions
120 x 120 x 25mm
Noise Level
39.1dB
Fan Speed
2400rpm
Sensor Output Type
Open Collector
Bearing Type
Ball
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Ball bearing axial fan, 117cu.m/h 24Vdc
1
P.O.A.
Ball bearing axial fan, 117cu.m/h 24Vdc
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
COMAIR ROTRONSupply Voltage
24 V dc
Height
120mm
AC or DC Operation
DC
Power Consumption
8.4W
Width
120mm
Depth
25mm
Maximum Current
350mA
Air Flow
52m³/h
Dimensions
120 x 120 x 25mm
Noise Level
39.1dB
Fan Speed
2400rpm
Sensor Output Type
Open Collector
Bearing Type
Ball