Ball bearing axial fan, 13.1cu.m/h 12Vdc

RS Stock No.: 513-9620Brand: COMAIR ROTRONManufacturers Part No.: GDA4010-12BB
View all in Axial Fans

Technical documents

Specifications

Supply Voltage

12 V dc

Height

40mm

AC or DC Operation

DC

Power Consumption

1.1W

Width

40mm

Depth

10mm

Maximum Current

90mA

Air Flow

13.14m³/h

Dimensions

40 x 40 x 10mm

Noise Level

30.5dB

Fan Speed

7000rpm

Sensor Output Type

Open Collector

Bearing Type

Ball

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Ball bearing axial fan, 13.1cu.m/h 12Vdc

P.O.A.

Ball bearing axial fan, 13.1cu.m/h 12Vdc
Stock information temporarily unavailable.

Technical documents

Specifications

Supply Voltage

12 V dc

Height

40mm

AC or DC Operation

DC

Power Consumption

1.1W

Width

40mm

Depth

10mm

Maximum Current

90mA

Air Flow

13.14m³/h

Dimensions

40 x 40 x 10mm

Noise Level

30.5dB

Fan Speed

7000rpm

Sensor Output Type

Open Collector

Bearing Type

Ball