Cropped bdy axial fan,509.7cu.m/h 230Vac

RS Stock No.: 258-4667Brand: COMAIR ROTRONManufacturers Part No.: MA77B3
brand-logo
View all in Axial Fans

Technical documents

Specifications

Supply Voltage

230 V ac

AC or DC Operation

AC

Height

171.4mm

Width

150.4mm

Power Consumption

41.4W

Maximum Current

180mA

Depth

54.9mm

Dimensions

171.4 x 150.4 x 54.9mm

Air Flow

496m³/h

Noise Level

56.6dB

Fan Speed

3400rpm

Bearing Type

Ball

P.O.A.

Cropped bdy axial fan,509.7cu.m/h 230Vac

P.O.A.

Cropped bdy axial fan,509.7cu.m/h 230Vac

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Supply Voltage

230 V ac

AC or DC Operation

AC

Height

171.4mm

Width

150.4mm

Power Consumption

41.4W

Maximum Current

180mA

Depth

54.9mm

Dimensions

171.4 x 150.4 x 54.9mm

Air Flow

496m³/h

Noise Level

56.6dB

Fan Speed

3400rpm

Bearing Type

Ball