MUFFIN XL 115VAC
Technical documents
Specifications
Brand
COMAIR ROTRONSupply Voltage
115 V ac
Height
119.13mm
AC or DC Operation
AC
Power Consumption
15W
Width
119.13mm
Depth
39.12mm
Maximum Current
180mA
Dimensions
119 x 119 x 39mm
Air Flow
195.5m³/h
Noise Level
47.6dB
Fan Speed
3100rpm
Bearing Type
Ball
Product details
Ball Bearing AC Axial
Venturi metal, black
Propeller plastic, black, UL 94V-0
Approvals
UL; CSA; VDE
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
COMAIR ROTRONSupply Voltage
115 V ac
Height
119.13mm
AC or DC Operation
AC
Power Consumption
15W
Width
119.13mm
Depth
39.12mm
Maximum Current
180mA
Dimensions
119 x 119 x 39mm
Air Flow
195.5m³/h
Noise Level
47.6dB
Fan Speed
3100rpm
Bearing Type
Ball
Product details
Ball Bearing AC Axial
Venturi metal, black
Propeller plastic, black, UL 94V-0
Approvals
UL; CSA; VDE