PATRIOT 230VAC

RS Stock No.: 485-767Brand: COMAIR ROTRONManufacturers Part No.: PT77B3
View all in Axial Fans

Technical documents

Specifications

Depth

50mm

Dimensions

171.4 (Dia.) x 50mm

Product details

Ball Bearing AC Axial

Venturi metal, black
Propeller plastic, black, UL 94V-0

Approvals

UL; CSA; VDE

You may be interested in
RS PRO, 172mm
P.O.A.Each (ex VAT)
View all in Axial Fans

Stock information temporarily unavailable.

P.O.A.

PATRIOT 230VAC

P.O.A.

PATRIOT 230VAC

Stock information temporarily unavailable.

You may be interested in
RS PRO, 172mm
P.O.A.Each (ex VAT)

Technical documents

Specifications

Depth

50mm

Dimensions

171.4 (Dia.) x 50mm

Product details

Ball Bearing AC Axial

Venturi metal, black
Propeller plastic, black, UL 94V-0

Approvals

UL; CSA; VDE

You may be interested in
RS PRO, 172mm
P.O.A.Each (ex VAT)