Square tube-axial fan,475.7cu.m/h 115Vac

RS Stock No.: 258-4544Brand: COMAIR ROTRONManufacturers Part No.: TN3C2
View all in Axial Fans

Technical documents

Specifications

Supply Voltage

115 V ac

AC or DC Operation

AC

Height

175.51mm

Width

175.51mm

Power Consumption

59W

Maximum Current

490mA

Depth

111.8mm

Dimensions

175.51 x 175.51 x 111.8mm

Air Flow

476m³/h

Noise Level

65.4dB

Fan Speed

3350rpm

Sensor Output Type

Temperature

Bearing Type

Ball

P.O.A.

Square tube-axial fan,475.7cu.m/h 115Vac

P.O.A.

Square tube-axial fan,475.7cu.m/h 115Vac

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Supply Voltage

115 V ac

AC or DC Operation

AC

Height

175.51mm

Width

175.51mm

Power Consumption

59W

Maximum Current

490mA

Depth

111.8mm

Dimensions

175.51 x 175.51 x 111.8mm

Air Flow

476m³/h

Noise Level

65.4dB

Fan Speed

3350rpm

Sensor Output Type

Temperature

Bearing Type

Ball