Technical documents
Specifications
Brand
ComarkAbsolute Maximum Temperature Measurement
+1767°C
Calibrated
RSCAL
Model Number
C9006/IS
Probe Type
J, K, N, R, S, T
Thermometer Type
Handheld
Best Accuracy
±0.2 °C
Number of Temperature Inputs
1
Resolution
0.1 °C
Data Storage
Yes
Length
150mm
Width
82mm
Height
31mm
Dimensions
150 x 82 x 31mm
Temperature Scale
Centigrade
Minimum/Maximum Recordings
Yes
Product details
C90061S
Approved for use in explosive atmospheres (group IIC gas types and T4 temperatures classification) in Zone 0 hazardous areas. Rated to IP67
Compatible with K, N, T, J, R & S thermocouples
Selectable °C, °F, °A (Kelvin), setting retained
Max/Min/Actual Temp. and Hold operating modes
0·1°C resolution with autoranging at 1000°C
Indication of low battery, overrange and open circuit
Selectable auto switch-off setting retained
Battery required MN1604 Alkaline battery example stock no (448-8511)
Instruction leaflet included
Dimensions H. 150 W. 82 (max) D. 31mm
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
ComarkAbsolute Maximum Temperature Measurement
+1767°C
Calibrated
RSCAL
Model Number
C9006/IS
Probe Type
J, K, N, R, S, T
Thermometer Type
Handheld
Best Accuracy
±0.2 °C
Number of Temperature Inputs
1
Resolution
0.1 °C
Data Storage
Yes
Length
150mm
Width
82mm
Height
31mm
Dimensions
150 x 82 x 31mm
Temperature Scale
Centigrade
Minimum/Maximum Recordings
Yes
Product details
C90061S
Approved for use in explosive atmospheres (group IIC gas types and T4 temperatures classification) in Zone 0 hazardous areas. Rated to IP67
Compatible with K, N, T, J, R & S thermocouples
Selectable °C, °F, °A (Kelvin), setting retained
Max/Min/Actual Temp. and Hold operating modes
0·1°C resolution with autoranging at 1000°C
Indication of low battery, overrange and open circuit
Selectable auto switch-off setting retained
Battery required MN1604 Alkaline battery example stock no (448-8511)
Instruction leaflet included
Dimensions H. 150 W. 82 (max) D. 31mm
