Comatec 50VA DIN Rail Transformer, 230V ac Primary, 24V ac Secondary

RS Stock No.: 418-4685Brand: ComatecManufacturers Part No.: TBD2/050.24/F6
brand-logo
View all in DIN Rail Transformers

Technical documents

Specifications

Brand

Comatec

Primary Voltage Rating

230V ac

Secondary Voltage Rating

24V ac

Power Rating

50VA

Mounting Type

DIN Rail

Number of Outputs

1

Length

140mm

Width

66.5mm

Depth

93mm

Dimensions

140 x 66.5 x 93mm

Minimum Temperature

-20°C

Maximum Temperature

+40°C

Weight

950g

Country of Origin

Italy

Product details

TBD2 series DIN rail transformers.

Class II transformers, in a plastic enclosure with a combined mounting system, DIN rail 50 022 type, allowing for quick fitting onto DIN rail or chassis.
Fitted with a single fuse and a fuse holder connected to the primary fuse.

Standards

EN61558-1

View all in DIN Rail Transformers

Stock information temporarily unavailable.

P.O.A.

Comatec 50VA DIN Rail Transformer, 230V ac Primary, 24V ac Secondary

P.O.A.

Comatec 50VA DIN Rail Transformer, 230V ac Primary, 24V ac Secondary

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Comatec

Primary Voltage Rating

230V ac

Secondary Voltage Rating

24V ac

Power Rating

50VA

Mounting Type

DIN Rail

Number of Outputs

1

Length

140mm

Width

66.5mm

Depth

93mm

Dimensions

140 x 66.5 x 93mm

Minimum Temperature

-20°C

Maximum Temperature

+40°C

Weight

950g

Country of Origin

Italy

Product details

TBD2 series DIN rail transformers.

Class II transformers, in a plastic enclosure with a combined mounting system, DIN rail 50 022 type, allowing for quick fitting onto DIN rail or chassis.
Fitted with a single fuse and a fuse holder connected to the primary fuse.

Standards

EN61558-1