COMMSCOPE Male RJ45 Connector, Cat5

RS Stock No.: 782-5809Brand: COMMSCOPEManufacturers Part No.: 5-569278-3
brand-logo
View all in Ethernet Connectors

Technical documents

Specifications

Gender

Male

LAN Category

Cat5

Number Of Ways

8P

Connector Type

Modular Plug

Country of Origin

United States

View all in Ethernet Connectors

Stock information temporarily unavailable.

P.O.A.

COMMSCOPE Male RJ45 Connector, Cat5

P.O.A.

COMMSCOPE Male RJ45 Connector, Cat5

Stock information temporarily unavailable.

Technical documents

Specifications

Gender

Male

LAN Category

Cat5

Number Of Ways

8P

Connector Type

Modular Plug

Country of Origin

United States