Technical documents
Specifications
Brand
COMMSCOPELength
3m
Propagation Mode
OM1 Multi Mode
Terminated/Unterminated
Terminated
Core Diameter
62.5/125µm
Sheath Colour
Orange
Fibre Type
OM1
Country of Origin
India
Product details
Commscope Fibre Optic Patch Cable - Twin Zip, SC Duplex to ST-Style, Multimode
From Commescope, a range of fibre optic OM1 and OM2 Twin Zip SC to ST duplex multimode patch cables. The SC to ST – Style (2.5 mm bayonet) cords have a 2.5 x 5 mm diameter LSZH (low smoke zero halogen) orange jacket. Available in various lengths.
Commscope Range
Stock information temporarily unavailable.
Please check again later.
P.O.A.
6
P.O.A.
6
Technical documents
Specifications
Brand
COMMSCOPELength
3m
Propagation Mode
OM1 Multi Mode
Terminated/Unterminated
Terminated
Core Diameter
62.5/125µm
Sheath Colour
Orange
Fibre Type
OM1
Country of Origin
India
Product details
Commscope Fibre Optic Patch Cable - Twin Zip, SC Duplex to ST-Style, Multimode
From Commescope, a range of fibre optic OM1 and OM2 Twin Zip SC to ST duplex multimode patch cables. The SC to ST – Style (2.5 mm bayonet) cords have a 2.5 x 5 mm diameter LSZH (low smoke zero halogen) orange jacket. Available in various lengths.