Computronic Encapsulated Linear Power Supply, 207 → 254V ac Input, 12V dc Output, 100mA Output, 1W

RS Stock No.: 541-7510Brand: ComputronicManufacturers Part No.: 1WB586
brand-logo
View all in Linear Power Supplies

Technical documents

Specifications

Input Voltage

207 → 254V ac

Output Voltage

12V dc

Output Current

100mA

Embedded

Yes

Number of Outputs

1

Power Rating

1W

Length

49mm

Width

49mm

Depth

31.8mm

Mounting Type

Encapsulated

Load Regulation

±0.1%

Line Regulation

±0.1%

Ripple And Noise

1mV ac

Minimum Temperature

0°C

Weight

100g

Maximum Temperature

+40°C

Country of Origin

United Kingdom

View all in Linear Power Supplies

Stock information temporarily unavailable.

P.O.A.

Computronic Encapsulated Linear Power Supply, 207 → 254V ac Input, 12V dc Output, 100mA Output, 1W

P.O.A.

Computronic Encapsulated Linear Power Supply, 207 → 254V ac Input, 12V dc Output, 100mA Output, 1W

Stock information temporarily unavailable.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Input Voltage

207 → 254V ac

Output Voltage

12V dc

Output Current

100mA

Embedded

Yes

Number of Outputs

1

Power Rating

1W

Length

49mm

Width

49mm

Depth

31.8mm

Mounting Type

Encapsulated

Load Regulation

±0.1%

Line Regulation

±0.1%

Ripple And Noise

1mV ac

Minimum Temperature

0°C

Weight

100g

Maximum Temperature

+40°C

Country of Origin

United Kingdom