Technical documents
Specifications
Brand
ComputronicInput Voltage
105 → 135V ac
Output Voltage
12V dc
Output Current
100mA
Embedded
Yes
Number of Outputs
1
Power Rating
1W
Length
49mm
Width
49mm
Depth
31.8mm
Mounting Type
Encapsulated
Load Regulation
±0.1%
Line Regulation
±0.1%
Ripple And Noise
1mV ac
Maximum Temperature
+40°C
Weight
100g
Minimum Temperature
0°C
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 4 | P.O.A. |
| 5 - 9 | P.O.A. |
| 10 - 24 | P.O.A. |
| 25 - 49 | P.O.A. |
| 50+ | P.O.A. |
Technical documents
Specifications
Brand
ComputronicInput Voltage
105 → 135V ac
Output Voltage
12V dc
Output Current
100mA
Embedded
Yes
Number of Outputs
1
Power Rating
1W
Length
49mm
Width
49mm
Depth
31.8mm
Mounting Type
Encapsulated
Load Regulation
±0.1%
Line Regulation
±0.1%
Ripple And Noise
1mV ac
Maximum Temperature
+40°C
Weight
100g
Minimum Temperature
0°C
Country of Origin
United Kingdom
