Technical documents
Specifications
Brand
ComputronicInput Voltage
230V ac
Output Voltage
5 V dc, ±15 V dc
Output Current
120 mA, 300 mA
Embedded
Yes
Number of Outputs
3
Power Rating
5W
Length
89mm
Width
63.5mm
Depth
32mm
Mounting Type
Encapsulated
Load Regulation
±0.5%
Line Regulation
±0.5%
Ripple And Noise
2mV
Minimum Temperature
0°C
Weight
500g
Maximum Temperature
+40°C
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 4 | P.O.A. |
| 5 - 9 | P.O.A. |
| 10 - 24 | P.O.A. |
| 25 - 49 | P.O.A. |
| 50+ | P.O.A. |
Technical documents
Specifications
Brand
ComputronicInput Voltage
230V ac
Output Voltage
5 V dc, ±15 V dc
Output Current
120 mA, 300 mA
Embedded
Yes
Number of Outputs
3
Power Rating
5W
Length
89mm
Width
63.5mm
Depth
32mm
Mounting Type
Encapsulated
Load Regulation
±0.5%
Line Regulation
±0.5%
Ripple And Noise
2mV
Minimum Temperature
0°C
Weight
500g
Maximum Temperature
+40°C
Country of Origin
United Kingdom
